0.47µF X2 interference suppression film capacitor with 310VAC rating and 10% tolerance. Features a polypropylene dielectric and a radial plastic can construction. Designed for through-hole mounting with a 22.5mm terminal pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 110°C. Dimensions are 26.5mm (L) x 8.5mm (D) x 14mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2 339 75474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 14(Max) |
| Seated Plane Height (mm) | 14(Max) |
| Product Weight (g) | 3.6 |
| Lead Length (mm) | 25 |
| Size (mm) | 26.5 X 8.5 X 14 |
| Wire Form | Straight |
| Capacitance | 0.47uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 75474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.