The Vishay BFC2 339 90002 is a film capacitor designed for interference suppression. It features a capacitance of 0.015uF with a tolerance of 20% and a dielectric material of polypropylene (PP). The capacitor has a maximum operating temperature range of -55 to 110C and is suitable for through-hole mounting with a radial termination style. The construction is a plastic rectangular can with a size of 17.5 X 5 X 11mm and a terminal pitch of 15mm. The suppression class is X2.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |