
Cap Film Suppression X2 1.5uF 310VAC PP 20% (26.5 X 12.5 X 22.5mm) Radial Plastic Can 22.5mm 110°C Automotive T/R
Sign in to ask questions about the Vishay BFC2 339 90141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC2 339 90141 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 12.5(Max) |
| Product Height (mm) | 22.5(Max) |
| Seated Plane Height (mm) | 22.5(Max) |
| Product Weight (g) | 10 |
| Size (mm) | 26.5 X 12.5 X 22.5 |
| Wire Form | Straight |
| Capacitance | 1.5uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 90141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.