
This film capacitor has a capacitance of 0.47uF with a tolerance of 20% and an AC rated voltage of 310VAC. It is constructed in a plastic can and has a suppression class of X2. The capacitor is designed for interference suppression and is available in a through hole radial package with a seated plane height of 17.5mm. Operating temperature range is from -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 17.5(Max) |
| Seated Plane Height (mm) | 17.5(Max) |
| Product Weight (g) | 3.1 |
| Lead Length (mm) | 25 |
| Size (mm) | 18 X 8.5 X 17.5 |
| Wire Form | Straight |
| Capacitance | 0.47uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |