
This is a through hole film capacitor with a rated voltage of 310VAC and a capacitance of 0.68uF. It has a tolerance of 20% and a suppression class of X2. The operating temperature range is from -55 to 110 degrees Celsius. The capacitor is constructed in a plastic can and has a seated plane height of 18.5mm.
Sign in to ask questions about the Vishay BFC2 339 90145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC2 339 90145 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 11(Max) |
| Product Height (mm) | 18.5(Max) |
| Seated Plane Height (mm) | 18.5(Max) |
| Product Weight (g) | 5.5 |
| Lead Length (mm) | 25 |
| Size (mm) | 18 X 11 X 18.5 |
| Wire Form | Straight |
| Capacitance | 0.68uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 90145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.