Cap Film 0.082uF 100V PET 5% (10 X 4 X 12mm) Radial 7.5mm 105°C Ammo
Vishay BFC2 366 27823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.