The Vishay BFC2 366 53273 is a film capacitor with a capacitance of 0.027uF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC rated voltage of 220V. The capacitor is designed for through hole mounting with a radial termination style and a size of 10 X 4 X 12.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 12.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |