The BFC2 366 75124 film capacitor from Vishay features a capacitance of 0.12uF with a tolerance of 10%. It can withstand a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style.
Vishay BFC2 366 75124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.3 X 4 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.