Cap Film 0.082uF 63V PET 5% (7.3 X 4 X 12.5mm) Radial 5mm 105°C Automotive Loose
Vishay BFC2 366 76823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.3 X 4 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.