Cap Film 0.033uF 400V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105°C Loose
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |