The BFC2 367 75124 is a film capacitor with a capacitance of 0.12uF and a working voltage of 63VDC or 40VAC. It has a tolerance of 10% and is made with a PET dielectric material. The capacitor is designed for through hole mounting with a radial termination style and measures 10 X 5.5 X 14 in size with a terminal pitch of 5. It operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 367 75124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5.5 X 14mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.