The BFC2 367 76823 is a film capacitor with a capacitance of 0.082uF and a voltage rating of 63VDC or 40VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 10 X 5.5 X 14 in size. It operates over a temperature range of -55°C to 105°C.
Vishay BFC2 367 76823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5.5 X 14mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.