Cap Film 0.068uF 630V PET 5% (17.5 X 8 X 17mm) Radial Wound 15mm 105°C Loose
Vishay BFC2 368 67683 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 8 X 17mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.