The BFC2 370 CB124 is a 100VDC rated, 10% tolerance PET film capacitor with a capacitance of 0.12uF. It has a DC rated voltage of 100V and an AC rated voltage of 40V. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5.08mm. The operating temperature range is -55°C to 105°C.
Vishay BFC2 370 CB124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 100VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3.5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 CB124 to view detailed technical specifications.
No datasheet is available for this part.