The BFC2 370 CH474 is a film capacitor from Vishay with a capacitance of 0.47uF and a tolerance of 10%. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for 100VDC and 40VAC. The capacitor is designed for through hole mounting with a radial termination style and a size of 7.2 X 4.5 X 9. It features a PET dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 100VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 9mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |