Cap Film 0.039uF 400V PET 10% (7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive Loose
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3.5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |