The film capacitor is a 0.027uF PET film capacitor rated for 630VDC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. It has a plastic rectangular can construction with a size of 7.2 X 6 X 11 and a terminal pitch of 5.08.
Vishay BFC2 370 GM273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 GM273 to view detailed technical specifications.
No datasheet is available for this part.