This film capacitor from Vishay features a capacitance of 0.47uF with a voltage rating of 63VDC and 40VAC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Vishay BFC2 371 16474 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 371 16474 to view detailed technical specifications.
No datasheet is available for this part.