The Vishay BFC2 371 25184 is a film capacitor with a capacitance of 0.18uF and a DC rated voltage of 100VDC. It has a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 10 X 4 X 9 in size. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 371 25184 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.