The BFC2 372 65223 is a film capacitor with a capacitance of 0.022uF and a voltage rating of 630VDC. It has a tolerance of 10% and is suitable for operation between -55°C and 105°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting with a terminal pitch of 10mm.
Vishay BFC2 372 65223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.