The BFC2 373 67683 film capacitor from Vishay features a capacitance of 0.068uF with a tolerance of 10%. It is rated for a DC voltage of 630VDC and an AC voltage of 250VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style.
Vishay BFC2 373 67683 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.