The BFC2 373 EL825MI film capacitor from Vishay features a capacitance of 8.2uF with a tolerance of 10%. It has a DC rated voltage of 250VDC and an AC rated voltage of 63VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 26 X 12 X 22 with a terminal pitch of 22.5. The operating temperature range is from -55°C to 105°C.
Vishay BFC2 373 EL825MI technical specifications.
| Capacitance | 8.2uF |
| Voltage | 250VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.