Cap Film 0.0056uF 250V PP 10% (11 X 5 X 14.5mm) Radial 5mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Vishay BFC2 374 42562 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5 X 14.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.