Cap Film 0.082uF 250V PP 10% (19 X 8 X 17mm) Radial Wound 15mm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 19 X 8 X 17mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |