This Vishay BFC2 374 98028 is a pulse film capacitor with a capacitance of 0.0015uF and a voltage rating of 630VDC. It has a tolerance of 10% and is designed for operation between -55°C and 105°C. The capacitor is mounted through a radial lead and has a size of 11 X 5.5 X 15. It is suitable for general applications.
Vishay BFC2 374 98028 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5.5 X 15mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 374 98028 to view detailed technical specifications.
No datasheet is available for this part.