The BFC2 375 12113 is a pulse film capacitor with a capacitance of 0.011uF and a voltage rating of 630VDC/300VAC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius and measures 18.5 x 6 x 15 in size with a terminal pitch of 15.
Vishay BFC2 375 12113 technical specifications.
| Capacitance | 0.011uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 12113 to view detailed technical specifications.
No datasheet is available for this part.