Cap Film 0.12uF 630V PP 3.5% (26 X 10 X 23mm) Radial 22.5mm 105°C T/R
Vishay BFC2 375 13124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 300VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10 X 23mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 13124 to view detailed technical specifications.
No datasheet is available for this part.