Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2 375 13332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18.5(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 14(Max) |
| Seated Plane Height (mm) | 14(Max) |
| Size (mm) | 18.5 X 5 X 14 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.0033uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 13332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.