Cap Film 0.062uF 1000V PP 3.5% (30 X 8 X 21mm) Radial 27.5mm 105°C Loose
Vishay BFC2 375 21623 technical specifications.
| Capacitance | 0.062uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 8 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.