This Vishay BFC2 375 23152 is a pulse type film capacitor with a capacitance of 0.0015uF. It has a high DC rated voltage of 1000VDC and an AC rated voltage of 400VAC. The capacitor is made of polypropylene (PP) dielectric material and has a tolerance of 3.5%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C.
Vishay BFC2 375 23152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 6 X 14mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.