The Vishay BFC2 375 25133 is a pulse film capacitor with a capacitance of 0.013uF and a DC rated voltage of 1000VDC. It has a tolerance of 3.5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and is suitable for applications requiring high voltage and low capacitance.
Vishay BFC2 375 25133 technical specifications.
| Capacitance | 0.013uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 8.5 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.