The BFC2 375 40161 is a pulse type film capacitor from Vishay with a capacitance of 160pF and a working voltage of 2000VDC or 600VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 105°C. The capacitor is mounted through a hole and has a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 160pF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 5.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |