The BFC2 375 65223 is a 0.022uF pulse film capacitor with a DC rated voltage of 1600VDC and an AC rated voltage of 500VAC. It has a tolerance of 3.5% and is constructed with a polypropylene dielectric. The capacitor operates over a temperature range of -55°C to 105°C and is mounted through a radial termination style.
Vishay BFC2 375 65223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.