This 2000VDC/600VAC pulse capacitor features a capacitance of 0.0068uF with a tolerance of 5%. It has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C.
Vishay BFC2 375 70682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.