Cap Film 0.0011uF 2000V PP 5% (26 X 6 X 19mm) Radial 22.5mm 105°C T/R
Vishay BFC2 375 72112 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 6 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 72112 to view detailed technical specifications.
No datasheet is available for this part.