The BFC2 378 64244 is a pulse film capacitor from Vishay with a capacitance of 0.24uF and a voltage rating of 630VDC. It has a tolerance of 5% and is constructed in a plastic rectangular can with a radial termination style. The capacitor is designed for through hole mounting and has a size of 31 X 11 X 21. It operates over a temperature range of -55 to 85 degrees Celsius.
Vishay BFC2 378 64244 technical specifications.
| Capacitance | 0.24uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 378 64244 to view detailed technical specifications.
No datasheet is available for this part.