This Vishay BFC2 378 92433 is a pulse type film capacitor with a capacitance of 0.043uF and a voltage rating of 2000VDC/600VAC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 27.5. Operating temperature range is from -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.043uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 18 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |