The BFC2 379 35434 is a 0.43uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 100VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for pulse type applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a through hole mount with a radial termination style.
Vishay BFC2 379 35434 technical specifications.
| Capacitance | 0.43uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 379 35434 to view detailed technical specifications.
No datasheet is available for this part.