Cap Film 0.075uF 250V PP 5% (12.5 X 5 X 11mm) Radial Wound 10mm 85°C T/R
Vishay BFC2 379 45753 technical specifications.
| Capacitance | 0.075uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 379 45753 to view detailed technical specifications.
No datasheet is available for this part.