This Vishay film capacitor has a capacitance of 0.75uF and can withstand a DC voltage of 250VDC and an AC voltage of 160VAC. It has a tolerance of 5% and is designed for pulse applications. The capacitor is constructed with a wound film dielectric and has a termination style of radial. It is rated for operation between -55C and 85C and is available in a through hole package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.75uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 8.5 X 18mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |