The Vishay BFC2 379 54753 is a pulse film capacitor with a capacitance of 0.075uF and a tolerance of 5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is constructed with a wound design and has a termination style of radial. It is designed for through hole mounting and has a size of 17.5 X 5 X 11. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.075uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |