This Vishay film capacitor has a capacitance of 0.02uF and is rated for 630VDC. It has a tolerance of 5% and is suitable for pulse applications. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting and has a size of 12.5 X 5 X 11. The operating temperature range is from -55 to 85 degrees Celsius.
Vishay BFC2 379 65203 technical specifications.
| Capacitance | 0.02uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 379 65203 to view detailed technical specifications.
No datasheet is available for this part.