The Vishay BFC2 380 25363 is a pulse film capacitor with a capacitance of 0.036uF and a working voltage of 100VDC. It has a tolerance of 10% and is rated for operation from -55°C to 85°C. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is designed for through-hole mounting and has a size of 7.2 X 4.5 X 9.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.036uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 4.5 X 9mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |