The BFC2 383 13124 is a 0.12uF pulse film capacitor from Vishay, rated for 400VDC and 200VAC. It has a tolerance of 5% and operates within a temperature range of -55°C to 105°C. The capacitor is constructed with a plastic rectangular can and features a radial termination style with a 7.5mm terminal pitch.
Vishay BFC2 383 13124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 8.5 X 17mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 383 13124 to view detailed technical specifications.
No datasheet is available for this part.