This Vishay film capacitor features a pulse type with a capacitance of 0.062uF and a voltage rating of 630VDC. It has a tolerance of 5% and a dielectric of PP. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 17.5 X 7 X 13.5 and has a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay BFC2 383 21623 technical specifications.
| Capacitance | 0.062uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.