Cap Film 0.0056uF 1400V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C T/R
Checking distributor stock and pricing after the page loads.
Vishay BFC2 383 42562 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.