This Vishay BFC2 383 51753 is a pulse type film capacitor with a capacitance of 0.075uF and a maximum operating temperature of 105 degrees Celsius. It has a DC rated voltage of 1600VDC and an AC rated voltage of 550VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 27.5. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay BFC2 383 51753 technical specifications.
| Capacitance | 0.075uF |
| Voltage | 1600VDC|550VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 550VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 13 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.