Cap Film 0.036uF 2000V PP 5% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
Vishay BFC2 383 60363 technical specifications.
| Capacitance | 0.036uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 383 60363 to view detailed technical specifications.
No datasheet is available for this part.