The BFC2 383 63103 is a 2000VDC pulse capacitor with a capacitance of 0.01uF and a tolerance of 5%. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for through hole mounting and has a size of 17.5 X 10 X 18.5. It operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 383 63103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 18.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 383 63103 to view detailed technical specifications.
No datasheet is available for this part.