Cap Film 0.012uF 2500V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
Checking distributor stock and pricing after the page loads.
Vishay BFC2 383 74123 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 2500VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 10 X 19.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |